Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR12X5600FTL

Res General Purpose Thick Film 1206 560 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R

$ 0.017
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR12X5600FTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
-96.48%

Related Parts

Res Sulfur Resistant Thick Film 1206 560 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC1206FR-07560RL
Res Thick Film 1206 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupAC1206FR-07560RL
Res Thick Film 1206 560 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRGH0603F560R
Res High Power Thick Film 0603 560 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 560 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-13560RL
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Multicomp MCMR12X5600FTL provided by its distributors.

Res General Purpose Thick Film 1206 560 Ohm 1% 1/4W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Chip Resistor 560Ω ±1% 250mW ±100ppm/°C 1206 SMD 3.1mm × 1.6mm × 600μm
RES, 560R, 1%, 0.25W, 1206, CERAMIC; Resistor Case Style: 1206 [3216 Metric]; Resistance: 560ohm; Product Range: MCMR Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]