What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCRH100V105M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF
$ 0.061
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH100V105M5X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-11.18%

Alternate Parts

Price @ 1000
$ 0.061
$ 0.052
$ 0.052
Stock
19,085
209,496
209,496
Authorized Distributors
1
5
5
Capacitance
1 µF
1 µF
1 µF
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
15 mA
15 mA
15 mA
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA2AM010
Cap Aluminum 1uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 20mA 2000 hr 85°C Bulk
NIC ComponentsNLE-L1R0M50V5X11F
Cap Aluminum 1uF 50V 20% (5 X 11mm) Radial 2mm 133 Ohm 11mA 2000h 85°C Bulk
Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
NIC ComponentsNRGB1R0M50V5X11F
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 315.2 Ohm 25mA 10000h 105C Bulk
NIC ComponentsNRWP1R0M250V6.3X11F
Cap Aluminum Lytic 1uF 250V 20%( 6.3 X 11mm) Radial 2.5mm 331.74 Ohm 16mA 1000h 105C Bulk

Descriptions

Descriptions of Multicomp MCRH100V105M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF
Cap Aluminum 1uF 100V 20% Aluminum Cylindrical Can Solder Pin 2mm 15mA 2000 hr. 105°C
Avnet Japan
CAP, 1µF, 100V, 20%; Capacitance:1µF; Voltage Rating:100V; Product Range:MCRH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 1Uf, 100V, 20%, Radial; Rango De Producto:Serie Mcrh; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCRH100V105M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]