What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ESH105M100AC3AA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 100V 1muF ±20% 0.197Dia 5.00mm
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH105M100AC3AA.

IHS

Datasheet24 pages2 years ago
Datasheet64 pages19 years ago

Newark

Farnell

Inventory History

3 month trend:
-6.43%

CAD Models

Download Yageo Group ESH105M100AC3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.046
$ 0.046
Stock
217,755
282,184
282,184
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
132.63 Ω
132.63 Ω
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
15 mA
15 mA
15 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group ESH105M100AC3AA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 100V 1muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Single Ended Aluminum Electrolytic Capacitors
1¦ÌF 100V ¡À20% 2mm 2000h@ 105¡ãC 15mA@ 120Hz,22.5mA@ 100kHz 12.5mm
CAP ALUM 1UF 20% 100V THRU HOLE
ESH105M100AC3AA, YAGEO / KEMET ELECTRONICS
CAP, 1UF, 100V, ALU ELEC, RADIAL; Capacitance: 1µF; Voltage Rating: 100V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.