Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCPWR10FTEQ3902

Res Pulse Withstanding Thick Film 2010 39k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR10FTEQ3902.

Newark

Datasheet6 pages14 years ago
Datasheet7 pages15 years ago

Farnell

Inventory History

3 month trend:
-10.04%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.042
$ 0.042
Stock
10,386
4,000
4,000
Authorized Distributors
1
4
4
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJP08F3902V
Res Thick Film 1206 39K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 36500ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJP08F4022V
Res Thick Film 1206 40.2K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 2010 40.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF3832U
Res Thick Film 2010 38.3K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 39200ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Multicomp MCPWR10FTEQ3902 provided by its distributors.

Res Pulse Withstanding Thick Film 2010 39k Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 400V, 1% +/-Tol, 100ppm/Cel, 2010
750mW ±1% 39kΩ 2010 Chip Resistor - Surface Mount ROHS
Res, 39K, 1%, 0.75W, 2010, Thick Film; |Multicomp Pro MCPWR10FTEQ3902
RES, 39K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 39kohm; Product Range: MCPWR Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead monoxide (lead oxide) (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]