Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR04X100 JTL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0402

$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X100 JTL.

IHS

Datasheet7 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-28.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-12-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402JR-0710RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 10 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-1310RL
Res Thick Film 0402 10 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
TE ConnectivityCRG0402J10R
Surface Mount Chip Resistor, Thick Film, Crg Series, 10 Ohm, 63 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Yageo GroupRC0402JR-0711RL
Res Thick Film 0402 11 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCMR04X100 JTL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res General Purpose Thick Film 0402 10 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
10Ω ±5% 62.5mW ±100ppm/℃ 0402 SMD mount
电阻, 10R, 5%, 0.0625W, 0402, 陶瓷;
RES, 10R, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X100JTL