Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR04W1005FTL

Res General Purpose Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04W1005FTL.

IHS

Datasheet7 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Multicomp MCMR04W1005FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-12-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402FR-0710ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 9.1M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-079M1L
Res Thick Film 0402 9.1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 9.1M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 9.09M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCMR04W1005FTL provided by its distributors.

Res General Purpose Thick Film 0402 10M Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
62.5mW ±1% 10MΩ 0402 Chip Resistor - Surface Mount ROHS
0402 Chip Resistor 1% 100ppm/C 10MOhm 62.5mW
10MΩ ±1% 62.5mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 10M, 1%, 0.0625W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10Mohm; Product Range: MCMR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]