Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMFF04FF2001A50

Fixed Resistor, Metal Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.014
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMFF04FF2001A50.

IHS

Datasheet4 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KOA SpeerMF1/2DC2001F
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC2001F
Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-2K
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-1K8
Fixed Resistor, Metal Film, 0.5W, 1800ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR50SFTE52-2K2
Fixed Resistor, Metal Film, 0.5W, 2200ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
KOA SpeerMF1/4DC1801F
Fixed Resistor, Metal Film, 0.25W, 1800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCMFF04FF2001A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
2KΩ ±1% 400mW ±50ppm/℃ Through hole mounting 3.7mm(Length)
METAL FILM RESISTOR, 2KOHM, 400mW, 1%; Resistance: 2kohm; Product Range: MCMF Series; Power Rating: 400mW; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 200V; Resistor Tec
Metal Film Resistor, 2Kohm, 400Mw, 1%; Rango De Producto:Serie Mcmf; Resistencia:2Kohm; Potencia Nominal:400Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCMFF04FF2001A50

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]