Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer MF1/4DC2001F

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MF1/4DC2001F.

IHS

Datasheet2 pages3 years ago

Garrett

Inventory History

3 month trend:
-22.88%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.025
Stock
4,457
172,876
Authorized Distributors
4
6
Resistance
2 kΩ
2 kΩ
Mount
-
-
Case/Package
Metal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityLR0204F1K8
Res, 1K8, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F1K8
Yageo GroupMFR-12FTF52-2K
Fixed Resistor, Metal Film, 0.1666W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FRF52-2K2
Fixed Resistor, Metal Film, 0.25W, 2200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-1K8
Fixed Resistor, Metal Film, 0.25W, 1800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of KOA Speer MF1/4DC2001F provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal through hole resistor 1% 100ppm/C 2kOhm 250mW
General Purpose Metal Film Resistor, MIL-R-22684
2KΩ ±1% 250mW ±100ppm/℃ Through hole mounting 6.3mm(Length)

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF1/4D C 2001 F
  • MF1/4DC 2001F