Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMF006FF1001A50

Fixed Resistor, Metal Film, 0.6W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMF006FF1001A50.

IHS

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
+51.40%

CAD Models

Download Multicomp MCMF006FF1001A50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.016
Stock
281,302
429,851
Authorized Distributors
1
3
Resistance
1 kΩ
1 kΩ
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
1 %
-
Power Rating
600 mW
-
Composition
Metal Film
-
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MCMF006FF1001A50 provided by its distributors.

Fixed Resistor, Metal Film, 0.6W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res General Purpose Metal Film 1k Ohm 1% 3/5W ±50ppm/°C Conformal Solder
Avnet Japan
Res Metal Film 1K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Cut Tape
1KΩ ±1% 600mW ±50ppm/℃ SMD mount 6.8mm(Length)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]