Multicomp MCGPR50V337M10X21

Cap Aluminum 330uF 50V ±20% Cylindrical Can 5mm 0.5024 Ohm 540mA 2000 hr 85°C
$ 0.191
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR50V337M10X21.

IHS

Datasheet6 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.191
$ 1.404
Stock
78,386
89,714
Authorized Distributors
1
6
Capacitance
330 µF
330 µF
Mount
-
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
502.4 mΩ
400 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
540 mA
580 mA
Height - Seated (Max)
-
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
KYOCERA AVXUVR1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 63V 20%, RADIAL 10X20 LS 5 MM
PanasonicECA-1JM331B
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Ammo
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 710mA 2000h 85C Ammo
PanasonicECA1JHG331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Multicomp MCGPR50V337M10X21 provided by its distributors.

Cap Aluminum 330uF 50V ±20% Cylindrical Can 5mm 0.5024 Ohm 540mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 50V ±20% 5mm 502.4mΩ 2000h 540mA Through hole mounting 10mm*21mm*21mm
CAP, 330µF, 50V, 20%; Capacitance:330µF; Voltage Rating:50V; Product Range:GPR Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]