What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCGPR16V108M10X16

Cap Aluminum 1000uF 16V ±20% Cylindrical Can 5mm 0.2818 Ohm 760mA 2000 hr 85°C
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR16V108M10X16.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.227
$ 0.227
Stock
56,006
207,712
207,712
Authorized Distributors
1
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
281.8 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
760 mA
680 mA
680 mA
Height - Seated (Max)
-
16.9926 mm
16.9926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
PanasonicECA-1CM102B
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1C102MPD
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 790mA 2000h 85C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 1000muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Multicomp MCGPR16V108M10X16 provided by its distributors.

Cap Aluminum 1000uF 16V ±20% Cylindrical Can 5mm 0.2818 Ohm 760mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 16V 20% (10 X 16mm) Radial 5mm 2000h 85C
1mF 16V ¡À20% 5mm 2000h 760mA Through hole mounting 10mm(Length)*16mm(width)
Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:16Mm |Multicomp Pro MCGPR16V108M10X16

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]