Multicomp MCG1906

BOX, SMALL; Enclosure Type: Multipurpose; Material: ABS; External Height - Metric: 21mm; Width Metric: 69.5mm; Depth
$ 2.68
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCG1906.

Newark

Datasheet2 pages13 years ago

Farnell

Related Parts

Hammond1551HBK
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK
Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1596B113
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.57X1.57X1.15 IN, NO LID,1596 SERIES
Bud IndustriesCU-790
Bud Industries CU-790 Utility Box, Style E, Plastic, 3.1x2.1x1.5 in, Utilibox Series
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesHH-3469
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94V0,BLACK,2X1.814X1.375 IN, GRABBERS STYLE D

Descriptions

Descriptions of Multicomp MCG1906 provided by its distributors.

BOX, SMALL; Enclosure Type:Multipurpose; Material:ABS; External Height - Metric:21mm; Width Metric:69.5mm; Depth
Enclosure Multipurpose ABS Black
Avnet Japan
Box, Small; |Multicomp Pro MCG1906

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]