Multicomp MCCFR0S2J0221A20

Res General Purpose Carbon Film 220 Ohm 5% 1/2W 0ppm/°C to -450ppm/°C Conformal Ammo Pack
$ 0.017
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCFR0S2J0221A20.

IHS

Datasheet3 pages21 years ago

Inventory History

3 month trend:
-10.48%

CAD Models

Download Multicomp MCCFR0S2J0221A20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Carbon Film, 0.5W, 220ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount
Res, 220R, 0.25W, Axial, Carbon Film Rohs Compliant: Yes |Koa CFS1/4CT52R221J
TE ConnectivityCFR25J220R
Res Carbon Film 220 Ohm 5% 1/3W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityCFR16J220R
Res Carbon Film 220 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupCFR-50JT-52-220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J240R
Res, 240R, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J240R

Descriptions

Descriptions of Multicomp MCCFR0S2J0221A20 provided by its distributors.

Res General Purpose Carbon Film 220 Ohm 5% 1/2W 0ppm/°C to -450ppm/°C Conformal Ammo Pack
Avnet Japan
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -450ppm/Cel
CARBON FILM RESISTOR, 220 OHM, 500mW, 5%; Resistance:220ohm; Product Range:MCCFR0SJ0xxxA20 Series; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Product Diamete

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]