Multicomp MC34443

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
$ 0.451
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34443.

IHS

Datasheet2 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-43.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.451
$ 0.481
Stock
2,295
2,530,134
Authorized Distributors
1
6
Gender
Male
Male
Pitch
-
1.2446 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Surface Mount
Surface Mount, Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Shrouded Header 2 Position 1.25mm Solder Straight Surface Mount PicoBlade Embossed
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder RA Thru-Hole SPOX Bag
Conn Shrouded Header HDR 2 POS 1.5mm Solder ST SMD Pico-SPOX™ Embossed T/R
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, TSM Series, Unshrouded
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Multicomp MC34443 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Partial Shrouded HDR 8 POS 1.25mm Solder ST SMD
Avnet Japan
Header, Vertical, Smt, 8Way; |Multicomp Pro MC34443
HEADER, VERTICAL, SMT, 8WAY; Pitch Spacing: 1.25mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: MC34 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]