Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC33170

PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC33170.

IHS

Datasheet3 pages6 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2020-02-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

TE ConnectivityRXEF017
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bulk
TE ConnectivityRXEF020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
TE ConnectivityRUEF135
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bag
47KΩ ±1% 7.5mW ±1% 4108K 4050K 4131K 01005,1005 Through hole mounting 5mm*4mm*2mm
NXRT Series 100 kOhm 4311 K ±1 % 01005 Through Hole NTC Thermistor
Thermistor, ICL NTC, 33 ohm, -20% to +20%, Radial Leaded, B57153S0 Series

Descriptions

Descriptions of Multicomp MC33170 provided by its distributors.

PTC Resettable Fuse, Through Hole Mount
Fuse, Ptc Reset, Radial, 60V, 170Ma; Thermistor Mounting:Through Hole; Product Range:Mc33 Series; Holding Current:170Ma; Tripping Current:340Ma; Voltage Rating:60Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Multicomp Pro MC33170

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33170.