Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC19051001

Indicator Single Color 1 LEDs Green 45mA Bi-Pin
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19051001.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 30mcd 2-Pin
565nm 60° 2.6V circular spread,Colored green Through hole mounting 5mm(Length)*5mm(width)
VERTICAL LED ASSEMBLY, 0.030 IN. LENGTH, 3 MM LED, GREEN, DIFFUSED, BLACK PVC
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MC19051001 provided by its distributors.

Indicator Single Color 1 LEDs Green 45mA Bi-Pin
Avnet Japan
LED INDICATOR, 5MM LED, 8MM HOLE GREEN;
LED INDICATOR, 5MM LED, 8MM HOLE GREEN; LED Colour: Green; Operating Voltage: 2.6VDC; Mounting Hole Dia: 8mm; Forward Current If: 45mA; Luminous Intensity: 30mcd; IP; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]