Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MC0805N100J501CT

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00001uF, 0805

$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC0805N100J501CT.

IHS

Datasheet13 pages14 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+51.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL21C100JBANNNC
Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
100V 10pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C100J5GACTU
10pF ±5% 50V C0G 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC0805C100J1GACTU
Cap Ceramic 10pF 100V C0G 5% SMD 0805 125C Plastic T/R
KYOCERA AVX08055A100JAT2A
50V 10pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0805 Paper T/R

Descriptions

Descriptions of Multicomp MC0805N100J501CT provided by its distributors.

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00001uF, 0805
Cap Ceramic 10pF 500V C0G 5% Pad SMD 0805 125C T/R
Cap, 10Pf, 500V, 5%, C0G/Np0, 0805; |Multicomp Pro MC0805N100J501CT
10pF ±5% C0G(NP0) 500V 0805 SMD 600μm H MLCC
0805 ceramic capacitor 5% 10pF 500V
CAP, 10PF, 500V, 5%, C0G/NP0, 0805; Capacitance: 10pF; Voltage Rating: 500V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: -; Operating Temperatur

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0805N100J501CT.