Multicomp MB8S

Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon
$ 0.14
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MB8S.

IHS

Datasheet3 pages6 years ago

element14 APAC

Inventory History

3 month trend:
+327%

CAD Models

Download Multicomp MB8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
ESD protection diodes / TVS diodes; VISHAY; VBUS05L1-DD1-G-08; 14 V; 2 A; 5.5 V; 7 V - 9.5 V
SMALL SIGNAL ZENER DIODE Zener Diode, 5.1V V(Z), 1.96%, 0.5W, Silicon, Unidirectional
onsemiS1GHE
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
onsemiSS14HE
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers
onsemiSS16HE
onsemi Schottky Diodes Diodes, 1A, 60V, surface mount, SOD-323HEencapsulation, 2needle

Descriptions

Descriptions of Multicomp MB8S provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.8A, 800V V(RRM), Silicon
800V 30A 5μA 800mA Rectifier bridge SMD SMD mount
Diode Rectifier Bridge Single 800mA 4-Pin SMD
Avnet Japan
BRIDGE RECTIFIER, 0.8A, 800V, MBS;
BRIDGE RECTIFIER, 0.8A, 800V, MBS; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 800mA; Bridge Rectifier Case Style: SMD; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; Oper

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]