What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp HRS4-S DC5V

General Purpose Relay, Hrs4 Series, Power, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp HRS4-S DC5V.

Newark

Datasheet4 pages15 years ago
Datasheet3 pages16 years ago

Farnell

CAD Models

Download Multicomp HRS4-S DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity3-1440000-5
Power Relay 5VDC 10A SPDT(29.2x12.8x20.6)mm THT
G5LE Cubic PCB Power Relay Flux Protection SPDT 10A 5VDC Through Hole Tray
Electromechanical Relay 5VDC 63Ohm 8ADC/10AAC SPDT (( 22.5mm 16.5mm 19mm)) THT Power Relay
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 10 A (NO), 3 A (NC); Ctrl-V 5DC; Vol-Rtg 125AC
PanasonicJS1-B-5V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil
PanasonicJS1-5V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 250/125AC;PCB Mnt

Descriptions

Descriptions of Multicomp HRS4-S DC5V provided by its distributors.

General Purpose Relay, Hrs4 Series, Power, Spdt, 5 Vdc, 10 A Rohs Compliant: Yes
Power Relay SPDT 250VAC 5VDC Through Hole
Avnet Japan
RELAY, SPDT, 250VAC, 24VDC, 10A
RELAY, SPDT, 250VAC, 24VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 10A; Product Range: HRS4 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 24VDC; Contact Material: Silver Alloy; Coil Resistance: 50ohm; Approval Bodies: UL; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 5A; Contact Current DC Max: 5A; Contact Current Max: 15A; Contact Voltage AC Max: 240V; Contact Voltage AC Nom: 120V; Contact Voltage DC Max: 24V; Contact Voltage DC Nom: 24V; DC Coil Power: 720mW; External Depth: 19mm; External Height: 15.8mm; External Length / Height: 15.8mm; External Width: 15.5mm; Nom Operating Power: 450mW; Operating Temperature Max: 70°C; Operating Temperature Min: -30°C; Operating Time: 8ms; Relay Type: Power; Release Time: 5ms

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]