Multicomp G387

Enclosure Multipurpose Box ABS Gray IP65 4
$ 12.84
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G387.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages25 years ago

Newark

element14

Inventory History

3 month trend:
-43.52%

Related Parts

Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
HammondRP1025C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,2.56X2.36X1.57IN, IP65,RP SERIES
HammondRH3165
ABS handheld enclosure, (L x W x H) 165 x 100 x 32 mm, light gray (RAL 7035), IP65, RH3165
HammondRP1025
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY,2.56X2.36X1.57 IN, IP65,RP SERIES

Descriptions

Descriptions of Multicomp G387 provided by its distributors.

Enclosure Multipurpose Box ABS Gray IP65 4
Avnet Japan
Box, Abs, Ip65, Grey; |Multicomp Pro G387
BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 90mm; External Width - Metric: 120mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEMA 4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G387.