Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G353

Enclosure Multipurpose Box ABS Gray IP65 4
$ 17.84
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G353.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Datasheet1 page25 years ago

element14

Newark

Inventory History

3 month trend:
-64.90%

Related Parts

Hammond1554DGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,4.7X2.6X2.4 IN, NEMA 13,1554 SERIES
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series
Bud IndustriesPN-1320-DG
Enclosure 2.52 in. H x 2.28 in. W x 1.38 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
HammondRP1245
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 6.5X4.92X2.95 IN, IP65, RP SERIES
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Multicomp G353 provided by its distributors.

Enclosure Multipurpose Box ABS Gray IP65 4
Avnet Japan
Box, Abs, Ip65, Grey; |Multicomp Pro G353
BOX, ABS, IP65, GREY; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 75mm; External Width - Metric: 222mm; External Depth - Metric: 146mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: NEMA 4

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G 353
  • G353.