What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp G288

Enclosure Multipurpose Box Polycarbonate Gray IP65 4
$ 8.983
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G288.

Newark

Datasheet1 page12 years ago
Datasheet4 pages21 years ago

Farnell

Inventory History

3 month trend:
-2.78%

Related Parts

Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1060
Enclosure Plastic 3.35 x 3.15 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1080
Enclosure Plastic 4.13 x 2.95 x 1.57 Inch Off-White Polycarbonate Opaque Lid

Descriptions

Descriptions of Multicomp G288 provided by its distributors.

Enclosure Multipurpose Box Polycarbonate Gray IP65 4
Avnet Japan
ENCLOSURE, 3.54" X 6.3" X 6.3"; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:160mm; External Width - Metric:160mm; External Depth - Metric:90mm; IP Rating:IP65; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • G288.