Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G1017

Enclosure Multipurpose Utility Enclosure ABS Black
$ 1.8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G1017.

element14 APAC

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-16.48%

Related Parts

Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
Hammond1596B102
ENCLOSURE, POTTING BOX, DESKTOP, ABS, BLACK,1.18X0.79X0.59 IN, NO LID,1596 SERIES
Bud IndustriesPB-1563
ENCLOSURE, POTTING BOX, DESKTOP, ABS, UL94HB, BLACK, 5.1X1.57X1.57 IN, STYLE A
Bud IndustriesPBC-1565-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK, FITS PB-1565
Serpac2003DB25
Plastic Enclosures DB25 End Panel For A-20 Enclosures
Serpac2010DB9
Plastic Enclosures DB9 End Panel For A-27 Enclosures

Descriptions

Descriptions of Multicomp G1017 provided by its distributors.

Enclosure Multipurpose Utility Enclosure ABS Black
Avnet Japan
Box, Abs, 72X44X27Mm; |Multicomp Pro G1017
BOX, ABS, 72X44X27MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 27mm; External Width - Metric: 72mm; External Depth - Metric: 44mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Externa

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]