Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp G1013

Enclosure Multipurpose Utility Enclosure ABS Black
$ 1.57
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp G1013.

element14 APAC

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-1.41%

Related Parts

Hammond1551GBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.79 IN, 1551 SERIES
Hammond1551NBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.38X1.38X0.59 IN, 1551 SERIES
Hammond1551NFLBK
ENCLOSURE, FLANGED, PANEL MOUNT, ABS, UL94HB, BLACK,1.38X1.38X0.59 IN,1551 SERIES
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
Bud IndustriesCU-1953
Plastic Enclosure 1.05 in. H x 2.83 in. W x 1.73 in. D ABS Plastic Black
Bud IndustriesCU-1951
ENCLOSURE, ABS PLASTIC, UL94-HB, V1,2.56X1.50X1.05,W/MOUNTING TABS, BLACK, UTILIBOX

Descriptions

Descriptions of Multicomp G1013 provided by its distributors.

Enclosure Multipurpose Utility Enclosure ABS Black
Avnet Japan
Box, Abs, 65X38X27Mm; |Multicomp Pro G1013
BOX, ABS, 65X38X27MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 27mm; External Width - Metric: 65mm; External Depth - Metric: 38mm; IP Rating: -; Body Colour: Black; NEMA Rating: -; Externa

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]