What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp DB106S

Diode Rectifier Bridge Single 800V 1A 4-Pin SMD
$ 0.107
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp DB106S.

element14 APAC

Datasheet2 pages19 years ago
Datasheet3 pages14 years ago

Newark

Farnell

Inventory History

3 month trend:
-41.29%

Related Parts

Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount

Descriptions

Descriptions of Multicomp DB106S provided by its distributors.

Diode Rectifier Bridge Single 800V 1A 4-Pin SMD
800V 30A 10μA 1A SMD SMD mount
Bridge Rectifier, Single Phase, 1A, 800V, Dbs; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:800V; Average Forward Current:1A; Bridge Rectifier Case Style:Smd; No. Of Pins:4Pins; Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro DB106S.

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB106S.