Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CRS-TO-1006

Ring Tongue Terminal 10-12AWG Copper 17.27mm

$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1006.

IHS

Datasheet2 pages11 years ago

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.242
$ 0.271
$ 0.271
Stock
7,664
262,746
262,746
Authorized Distributors
1
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
Free Hanging
Free Hanging
Contact Plating
-
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MulticompCSS-TO-1010
TERMINAL, SPADE/FORK, CRIMP, 12-10AWG; Product Range: CSS Series; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Stud Size - Metric: M5; Stud Size - Imperial: #10; Insulator Mate 14T2594
MulticompCSS-TV-1010
TERMINAL, SPADE/FORK, #10, CRIMP, YELLOW; Product Range:CSS Series; Wire Size AWG Min:12AWG; Max:10AWG; Conductor Area CSA:-; Stud

Descriptions

Descriptions of Multicomp CRS-TO-1006 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper 17.27mm
Ring Terminal
TERMINAL, RING TONGUE, #6, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):10; Contact Material:Copper; Insulator Material:Non-Insulated; Connector Type:Ring Tongue; Stud Size:#6
TERMINAL, RING TONGUE, #6, CRIMP; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material: Unin 14T2512

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]