Multicomp CRS-TO-1031

Ring Tongue Terminal 10-12AWG Copper 24.38mm
$ 0.374
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CRS-TO-1031.

IHS

Datasheet2 pages11 years ago

element14

Inventory History

3 month trend:
-99.80%

Alternate Parts

Price @ 1000
$ 0.374
$ 0.231
$ 0.231
Stock
8
55,763
55,763
Authorized Distributors
1
6
6
Gender
-
Female
Female
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Stud
Stud
Stud
Contact Plating
-
Tin
Tin
Housing Material
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud; Stud Size - Metric:M6; Imperial:1/4"; Wire AWG
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 24.18mm, Carton
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TE Connectivity8-34173-2
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece

Descriptions

Descriptions of Multicomp CRS-TO-1031 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper 24.38mm
Ring Terminal
TERMINAL, RING TONGUE, 5/16IN, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:5/16"; Wire Size (AWG):10; Contact Material:Copper; Insulator Material:Non-Insulated; Connector Type:Ring Tongue
TERMINAL, RING TONGUE, 5/16IN, CRIMP; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 10AWG; Conductor Area CSA: -; Product Range: CRS Series; Insulator Colour: -; Insulator Material 14T2518

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]