Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CBS-TO-1808

TERMINAL, SPADE/FORK, #8, CRIMP; Product Range: CBS Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG;...
$ 0.19
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TO-1808.

element14

Datasheet1 page25 years ago
Datasheet1 page24 years ago

element14 APAC

Inventory History

3 month trend:
-8.70%

Related Parts

Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M4, 22 to 18 AWG, Krimptite 19069 Series
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red
TE Connectivity901604811
PIDG Quick Disconnect Terminal 15-22AWG Brass Red RCP 21.38mm Tin Loose
MulticompCBS-TV-1808
Fork Terminal 18-22AWG Copper Red 21.59mm Electro Tin

Descriptions

Descriptions of Multicomp CBS-TO-1808 provided by its distributors.

TERMINAL, SPADE/FORK, #8, CRIMP; Product Range:CBS Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Unin
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-18; Insulator Material:Uninsulated; Contact Material:Copper; Contact Plating:Tin; Clearance Min:0.25"; External Width:0.3" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]