Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp CBS-TV-1808

Fork Terminal 18-22AWG Copper Red 21.59mm Electro Tin
$ 0.423
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp CBS-TV-1808.

IHS

Datasheet2 pages17 years ago

element14

Inventory History

3 month trend:
-64.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 20.70mm
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red
TE Connectivity901604811
PIDG Quick Disconnect Terminal 15-22AWG Brass Red RCP 21.38mm Tin Loose
MulticompCBS-TO-1804
Fork / Spade Tongue Terminal, CBS Series, 22 AWG, 18 AWG, M2.5, #4

Descriptions

Descriptions of Multicomp CBS-TV-1808 provided by its distributors.

Fork Terminal 18-22AWG Copper Red 21.59mm Electro Tin
Fork Terminal
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range: CBS Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Materi 14T2235
Terminal; Connector Type:Spade / Fork Tongue; Termination Method:Crimp; Stud/Tab Size:#8; Wire Size (AWG):22-18; Insulator Material:PVC; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]