Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BG-915

Wire & Cable Sngl Cond Un

$ 35.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BG-915.

Newark

Datasheet1 page14 years ago

element14

Inventory History

3 month trend:
-19.67%

Supply Chain

Introduction Date2020-05-06

Related Parts

PanduitER.5-E4-X
WIRE RETAINER, ELASTIC HARNESS, .50" (12.7MM) BUNDLE, #4 SCREW, NYLON 6.6
3M cable ties, Nylon tie, CT4series, miniature, 104mmlongx3 mmwide, Black
Cable Tie, 8 in L, 1-7/8 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
TE Connectivity / Raychem214A032-3-0
Heat Shrink Cable Boots&end Caps Hs-Boot; |Te Connectivity Raychem 814415-000
Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Black, 282 mm, 4.6 mm, 76.2 mm, 50 lb
Cable Management, Bevel Entry Cord Clip Nylon 6/6 Black Push Barb 9.6mm

Descriptions

Descriptions of Multicomp BG-915 provided by its distributors.

Wire & Cable Sngl Cond Un
OPEN GROMMET; Grommet Type: Open; Cable Diameter Min: -; Cable Diameter Max: 14.301mm; Grommet Material: SBR (Styrene Butadiene Rubber); Mounting Hole Dia: 19mm; Panel Thickness Max: 1.6mm; Grommet Colour: B 31F2080
Open Grommet; Mounting Hole Dia:0.750"; Panel Thickness Max:0.062"; Enclosure Color:Black; Enclosure Material:Polymer; Gasket Style:Round; Height:1"; Inner Diameter:0.562"; Material:Rubber; Pack Quantity:100; Thickness:0.313" ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BG915