Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M CT4BK18-C

3M cable ties, Nylon tie, CT4series, miniature, 104mmlongx3 mmwide, Black
$ 0.038
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT4BK18-C.

Electro Sonic

Datasheet5 pages10 years ago

X-ON

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-49.63%

Related Parts

Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
3M cable ties, Nylon tie, CT8series, miniature, 206mmlongx3 mmwide, Black
Cable Tie, 4-1/2 in L, 3/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, 4-1/2 in L, 3/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
Cable Tie, 4-1/2 in L, 3/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity / AMP1-608687-0
Cbl Tie Amp - Te Connectivity 1-608687-0; |Te Connectivity Amp 1-608687-0

Descriptions

Descriptions of 3M CT4BK18-C provided by its distributors.

3M cable ties, Nylon tie, CT4series, miniature, 104mmlongx3 mmwide, Black
3M 3M Cable Tie CT4BK18C secure wire bundles and harness components
CABLE TIE, MINIATURE, BLACK/NYLON, 18 LBS., 0.10 IN X 4.10 IN, CT SERIES
Cable Tie, Miniature UV Resistant, Nylon 6.6 (Polyamide 6.6), Black, 104 mm, 3 mm, 19.1 mm, 18 lb
4" Black Cable Tie 18Lb 1000 Pc Min/Multiples, 1000PK
Self-Locking Cable Tie Black Nylon Weather-Resistant
7000133450 80611469323 4 BLACK 18 LB CABLE TIE - 100
3M Cable Tie CT4BK18-C, secure wire bun
Cable Ties, Standard Locking Nylon 6/6 Black 19.1mm 80N Box
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
cable Tie Black/Nylon 0.10 x 4.10
RS APAC
CBL TIE LOCKING BLACK 18LBS 4.1"
80611469323 100 PER BAG, 1000 PER CASE
Cable Tie, Nylon6.6, 104Mm, 18Lb, Pk100, Black; Longitud Del Cable:104Mm; Ancho De Cable:3Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:18Lb |3M CT4BK18-C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469323
  • CT4BK18C