Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp BD678

Transistor GP BJT PNP 60V 4A 3-Pin TO-126
$ 0.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp BD678.

element14 APAC

Datasheet2 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-0.15%

Related Parts

Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemiBD437S
Transistor General Purpose BJT NPN 45 Volt 4 Amp 3-Pin TO-126 Bulk
Bipolar (BJT) Single Transistor, NPN, 60 V, 12.5 W, 1.5 A, 100
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz
onsemiBD233STU
Bipolar (BJT) Transistor NPN 45V 2A 3MHz 25W Through Hole TO-126

Descriptions

Descriptions of Multicomp BD678 provided by its distributors.

Transistor GP BJT PNP 60V 4A 3-Pin TO-126
Avnet Japan
TRANSISTOR, DARLINGTON TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transistor Case St
DARLINGTON TRANSISTOR, TO-126; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:40W; DC Collector Current:4A; DC Current Gain hFE:750; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Av Current Ic:4A; Collector Emitter Voltage Vces:2.5V; Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:1.5A; Full Power Rating Temperature:25°C; Hfe Min:750; No. of Transistors:1; Package / Case:TO-126; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Transistor Type:Darlington; Voltage Vcbo:60V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD678.