Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BD13716STU

Bipolar (BJT) Single Transistor, NPN, 60 V, 12.5 W, 1.5 A, 100
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BD13716STU.

Future Electronics

Datasheet6 pages5 years ago
Datasheet4 pages12 years ago

IHS

Upverter

TME

onsemi

Inventory History

3 month trend:
-49.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.387
$ 0.143
Stock
252,446
182,675
Authorized Distributors
6
3
Mount
Through Hole
Through Hole
Case/Package
TO-126
TO-126
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1.5 A
1.5 A
Transition Frequency
-
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
100
100
Power Dissipation
1.25 W
1.25 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1.5 A, 60 V NPN Power Bipolar Junction Transistor
onsemiBD13716S
Bipolar (BJT) Single Transistor, NPN, 60 V, 1.25 W, 1.5 A, 40
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
onsemiBD233STU
Bipolar (BJT) Transistor NPN 45V 2A 3MHz 25W Through Hole TO-126

Descriptions

Descriptions of onsemi BD13716STU provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 60 V, 12.5 W, 1.5 A, 100
1.5 A, 60 V NPN Power Bipolar Junction Transistor
60V 1.25W 1.5A NPN TO-126 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT NPN Epitaxial Sil
Trans GP BJT NPN 60V 1.5A 1250mW 3-Pin(3+Tab) TO-126 Tube
onsemi NPNTransistor, TO-126encapsulation, Through hole mounting, Maximum DC collector current1.5 A, maximum collector-emission voltage60 V
TRANSISTOR, BIPOL, NPN, 60V, TO-126-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 100hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD13716STU.