Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2N7002-7-F

Transistor Mosfet N-ch 60V 0.115A 3-PIN SOT-23 T/r
$ 0.035
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N7002-7-F.

IHS

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-15.79%

CAD Models

Download Multicomp 2N7002-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.068
$ 0.068
Stock
60,395
136,145,213
136,145,213
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
-
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
200 mW
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Multicomp 2N7002-7-F provided by its distributors.

Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet Japan
TRANS MOSFET N-CH 60V 115MA SOT23-3 SMD
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CHANNEL, 60V, 1.2OHM, 115MA, S;
MOSFET, N CHANNEL, 60V, 1.2OHM, 115mA, SOT-23; Channel Type: N Channel; Drain Source Voltage Vds: 60V; Continuous Drain Current Id: 115mA; Transistor Mounting: Surface Mount; Rds(on) Test Voltage: 10V; Power

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-7-F.