Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2N2907

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2N2907.

IHS

Datasheet2 pages13 years ago

Newark

element14

Inventory History

3 month trend:
-15.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
$ 3.253
Stock
23,538
44,118
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
TO-18
TO-18
Polarity
PNP
-
Collector Emitter Breakdown Voltage
40 V
60 V
Max Collector Current
600 mA
600 mA
Transition Frequency
200 MHz
-
Collector Emitter Saturation Voltage
-
1.6 V
hFE Min
100
100
Power Dissipation
400 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Multicomp 2N2907 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Transistor, Pnp, 40V, 0.6A, To-18; |Multicomp Pro 2N2907
1.6V@ 500mA,50mA PNP 625mW 6V 20nA 60V 40V 600mA TO-18 wire mounting,Through hole mounting 5.33mm(height)
TRANSISTOR, PNP, 40V, 0.6A, TO-18; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -40V; Transition Frequency ft: 200MHz; Power Dissipation Pd: 400mW; DC Collector Current: 600mA; DC Current Gain hFE: 100hFE; Tra

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]