Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 2212BR-03G

Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2212BR-03G.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
-64.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SLW Series
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1 Rows, 1 Contacts, Through Hole Mount, SMS Series
KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 0.38µm Gold (Au), 3 Circuits
KK 396 PC Board Connector, Right Angle, Polyester Connector, Gold (Au) Selective, 2 Circuits
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 4 Circuits with Hooks

Descriptions

Descriptions of Multicomp 2212BR-03G provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip RCP 3 POS 2.54mm Solder RA Through Hole
Avnet Japan
Socket, Pcb, R/A, 1 Row, 3Way; |Multicomp Pro 2212BR-03G
SOCKET, PCB, R/A, 1 ROW, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: 2212BR Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2212BR03G