Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp 1N4007

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N4007.

IHS

Datasheet3 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-51.79%

CAD Models

Download Multicomp 1N4007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.11
$ 0.11
Stock
301,950
3,650,659
3,650,659
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
1 kV
1 kV
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp 1N4007 provided by its distributors.

Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
RECTIFIER, SINGLE, 1A, 1KV, DO-204AL
Standard Recovery Rectifier 1A 2-Pin DO-41
Avnet Japan
5μA DO-41 Through hole mounting
Rectifier, Single, 1A, 1Kv, Do-204Al; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1V; Reverse Recovery Time:-; Forward Surge Current:30A; No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4007+
RECTIFIER, SINGLE, 1A, 1KV, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Product Range: 1N4000 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); No. of Pins: 2 Pin; Operating Temperature Min: -65°C; Weight: 0.35g

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007+
  • 1N4007.
  • 9565051