Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mueller BU-P3750-2

Mueller Electric Terminal post, 2500V AC, 9.53mmhole diameter, 15A, red, gold plated contacts
$ 6.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-P3750-2.

Newark

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.45%

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Mueller BU-P3750-2 provided by its distributors.

Mueller Electric Terminal post, 2500V AC, 9.53mmhole diameter, 15A, red, gold plated contacts
RED BINDING POST WITH BRASS CONTACTS AND GOLD PLATED - 9.53MM HOLE DIAMETER 15A
Conn Binding Post F 1 POS ST Red
Mueller Electric BU-P3750-2 接线柱
Binding Post, 15A, Panel, Red; Product Range:-; Current Rating:15A; Voltage Rating:2.5Kv; Contact Plating:gold Plated Contacts; Connector Mounting:panel Mount; Connector Colour:red; Contact Material:brass; Svhc:no Svhc ( Rohs Compliant: Yes

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-P3750-2.