Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hirschmann 934087100

Test Lead, Blk, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934087100

$ 8.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934087100.

Newark

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
-30.99%

Related Parts

MuellerBU-65-2
Alligator Clip 30A 1000V Banana Plug Styles Contents: (1) Clips
Hirschmann972319100
Hirschmann Test & Measurement Test probe, needle probe, 4mmProbe socket
Hirschmann934073102
Test Lead, Blue, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934073102
Hirschmann934075100
Test Lead, Blk, 1M, 1Kv, 32A; |Hirschmann Test And Measurement 934075100

Descriptions

Descriptions of Hirschmann 934087100 provided by its distributors.

Test Lead, Blk, 500Mm, 1Kv, 32A; |Hirschmann Test And Measurement 934087100
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 2.5 mm², CAT II, 934087100
TEST LEAD, BLK, 500MM, 1KV, 32A; Test Connector Type A: 4mm Stackable Banana Plug, Shrouded; Test Connector Type B: 4mm Stackable Banana Plug, Shrouded; Voltage Rating: 1kV; Current Rating: 32A; Insulator Colour: Black; Lead

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN