Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Motorola SN74LS243N

Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola SN74LS243N.

IHS

Datasheet3 pages29 years ago

Alternate Parts

Price @ 1000
$ 3.193
$ 3.193
Stock
319
2,260,950
2,260,950
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Propagation Delay
18 ns
30 ns
30 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Motorola SN74LS243N provided by its distributors.

Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc