Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N2907

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
$ 3.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N2907.

IHS

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet4 pages17 years ago
Datasheet1 page0 years ago
Datasheet6 pages0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
-10.01%

CAD Models

Download onsemi 2N2907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 3.253
$ 3.253
Stock
85,025
44,118
44,118
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-92-3
TO-18
TO-18
Polarity
-
-
-
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
-
-
Collector Emitter Saturation Voltage
1.6 V
1.6 V
1.6 V
hFE Min
30
100
100
Power Dissipation
1.2 W
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of onsemi 2N2907 provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
Bipolar (BJT) Single Transistor, PNP, 40 V, 600 mW
Transistor General Purpose BJT PNP 40 Volt 0.6 Amp 3-Pin TO-18
600 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-18
Trans RF BJT PNP 40V 0.6A 400mW 3-Pin TO-18
PNP switching transistors | PNP SS GP AMP MED PWR TRANS.
2N2907, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N2907##
  • 2N2907###
  • 2N2907####
  • 2N2907@