Monolithic Power Systems MP4558DN-LF

MP4558 Series 3.8 - 55 V 1 A 1.2 Mhz Non-Synchronous Buck Regulator - SOIC-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4558DN-LF.

Monolithic Power Systems

Datasheet20 pages5 years ago

Augswan

IHS

Future Electronics

CAD Models

Download Monolithic Power Systems MP4558DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.591
Stock
109,980
228,980
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
3.7 A
3.7 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
55 V
55 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
52 V
52 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS54240DRCT
3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Texas InstrumentsTPS54340QDDAQ1
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOP EP Tube
Texas InstrumentsLMR14020SDDA
Switching Regulator, Current-mode, 3.8A, 2500kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Monolithic Power Systems MP4558DN-LF provided by its distributors.

MP4558 Series 3.8 - 55 V 1 A 1.2 Mhz Non-Synchronous Buck Regulator - SOIC-8
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Switching Regulator, Current-mode, 3.7A, 2000kHz Switching Freq-Max, PDSO8
Voltage Regulators - Switching Regulators 55V, 1A non-sync Buck

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS