Monolithic Power Systems MP4033GS-Z

LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 8-SOIC
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP4033GS-Z.

Monolithic Power Systems

Datasheet25 pages4 years ago

IHS

Augswan

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MicrochipHV9931LG-G
Unity Power Factor Led Lamp Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
onsemiFL7701MX
LED Driver, Non-Isolated PFC Buck Smart Non-Isolated PFC Buck LED Driver
NCL30000 Series 500 mA 12.5 V 70 kHz Power Factor Dimmable LED Driver - SOIC-8
NUD4011 Series 70 mA 200 V Surface Mount Low Current LED Driver - SOIC-8
MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9910CLG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOIC-16, RoHS

Descriptions

Descriptions of Monolithic Power Systems MP4033GS-Z provided by its distributors.

LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 8-SOIC
TRIAC Dimmable, Primary Side Control Offline LED Controller with Active PFC
PWM,Triac,Analog Flyback 1 SOIC-8 SMD mount,glue mount
LED DRVR Flyback 1-CH Triac 8-Pin SOIC
TRIAC DIMMABLE, PRIMARY SIDE CON
Enhanced TRIAC-Dimmable Primary Side Control Offline LED Controller with Active PFC | Primary-Side-Control without Requiring a Secondary-Side Feedback CircuitAdaptive Dimmer Type Detection and Phase-Cut-Based Dimming ControlGood Dimmer Compatibility and Deep Dimming RangeAnalog Dimming with PWM InputFast Start-Up without Perceptible DelayProgrammable Current Fold-back to Prolong the LED lifetime (NTC)Color Temperature and Brightness Control for Warm Sunset Dimming applicationAccurate Line & Load RegulationHigh Power FactorOperates in Boundary Conduction ModeCycle-by-Cycle Current LimitWinding Short Circuit ProtectionOutput Over-Voltage ProtectionOutput Short-Circuit ProtectionZCD Pin Short-Circuit ProtectionOver-Temperature ProtectionAvailable in SOIC-8/MSOP-10/SOIC-14 Package

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP4033GS-Z_