Monolithic Power Systems MP3394SGF-Z

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3394SGF-Z.

Monolithic Power Systems

Datasheet17 pages4 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 1.272
$ 1.794
Stock
24,325,725
895,502
Authorized Distributors
4
1
Display Type
-
-
Output Current
-
9 µA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
28 V
28 V
Case/Package
TSSOP
TSSOP
Number of Pins
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Texas InstrumentsTPS61194PWPR
Low-EMI, high-performance 4-channel LED driver 20-HTSSOP -40 to 85
Analog DevicesMAX16813AUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro
Analog DevicesMAX16813AUP+T
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro
Texas InstrumentsTLED2043IPWR
5.5V 50mA 4 2.7V 5.5V TSSOP-20 wire mounting,SMD mount,glue mount
Analog DevicesMAX16814AUP+
MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin CBGA

Descriptions

Descriptions of Monolithic Power Systems MP3394SGF-Z provided by its distributors.

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 5mm 180mA 28V 670kHz
LED Lighting Drivers 4-String Max 200mA/ White LED Drvr
PWM Step-Up (Boost) 180mA 4 SMD mount,glue mount

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS