Monolithic Power Systems MP3394SGF

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16
$ 1.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3394SGF.

Monolithic Power Systems

Datasheet17 pages4 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.794
$ 1.272
Stock
884,796
24,310,019
Authorized Distributors
1
4
Display Type
-
-
Output Current
9 µA
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
PWM
PWM
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
28 V
28 V
Case/Package
TSSOP
TSSOP
Number of Pins
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
Texas InstrumentsTPS61194PWPR
Low-EMI, high-performance 4-channel LED driver 20-HTSSOP -40 to 85
Analog DevicesMAX16813AUP+
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro
Analog DevicesMAX16813AUP+T
Integrated, 4-Channel, High-Brightness LED Driver with High-Voltage DC-DC Contro
Texas InstrumentsTLED2043IPWR
5.5V 50mA 4 2.7V 5.5V TSSOP-20 wire mounting,SMD mount,glue mount
Analog DevicesMAX16814AUP+
MPU PowerQUICC MC8xxx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin CBGA

Descriptions

Descriptions of Monolithic Power Systems MP3394SGF provided by its distributors.

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - TSSOP-16
28V PWM Step-Up (Boost) 180mA 4 5V TSSOP-16(EP) SMD mount
Tube Step-Up (Boost) PWM Surface Mount led driver 5mm 4mA 28V 670kHz
5V-28Vin 4-Channel 200mA/ch Boost WLED Controller
LED DRVR Boost 4-CH PWM 0.2A 16-Pin TSSOP EP
LED Lighting Drivers 4-String Max 200m A/White LED Drvr
4-Channel 350mA/ch WLED Driver for 2D/3D Monitor & TV

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS