Monolithic Power Systems MP2380DN-LF

MP2380 Series 21 V 5 A 800 KHz Surface Mount Step-Down Converter - SOIC-8E
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2380DN-LF.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 1.6
Stock
65,706
213,229
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Outputs
1
1
Max Output Current
7.3 A
7.3 A
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
21 V
21 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
18.9 V
18.9 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS54239EDDA
4.5V to 23V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54239DDA
4.5V to 23V Input, 2A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO8
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Monolithic Power Systems MP2380DN-LF provided by its distributors.

MP2380 Series 21 V 5 A 800 KHz Surface Mount Step-Down Converter - SOIC-8E
Switching Regulator, Current-mode, 7.3A, 800kHz Switching Freq-Max, PDSO8
IC REG BUCK ADJUSTABLE 5A 8SOIC / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Tube Matte Tin (Sn) Active Step-Down DC to DC switching regulator 12V 3.9mm 5A 600kHz

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS