What’s new: Find the right parts faster with our redesigned experience

Learn more

Monolithic Power Systems MP1528DK-LF-P

LED DRVR Step Up 1-CH Analog/PWM 0.02A 8-Pin MSOP T/R
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1528DK-LF-P.

Monolithic Power Systems

Datasheet10 pages4 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AL8807BMP-13
Led, Dc/Dc Driver, Buck, 1Mhz, Msop-Ep Rohs Compliant: Yes |Diodes Inc. AL8807BMP-13
Texas InstrumentsLM3410XMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Texas InstrumentsLM3410YMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Texas InstrumentsLM3410XMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125

Descriptions

Descriptions of Monolithic Power Systems MP1528DK-LF-P provided by its distributors.

LED DRVR Step Up 1-CH Analog/PWM 0.02A 8-Pin MSOP T/R
Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 950mA Switch 36V 400kHz -40C~85C TA
36V PWM,Analog Step-Up (Boost) 950mA 1 2.7V 36V MSOP-8
LED Driver 9 Segment 8-Pin MSOP
IC LED DRV RGLTR PWM 950MA 8MSOP
2.7V-36Vin 36Vout Boost WLED Driver
LED DRIVER, BOOST, MSOP-8; Topology:Boost; LED Driver Type:-; Input Voltage Min:2.7V; Input Voltage Max:36V; Output Voltage Max:36V; Output Current Max:20mA; Switching Frequency Typ:-; IC Mounting:Surface Mount; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MONOLITHIC POWER
  • MPS (Monolithic Power Systems)
  • MICRO POWER SYSTEMS
  • MPS Industries
  • Monolithic Power System
  • MPS Industries Inc
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MONOLYTHIC POWER SYSTEMS
  • MPS (Monolithic Power Sys
  • Monolithic PS