Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 9623081

KK® 396 PC Board Connector, Right Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 8 Circuits
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 9623081.

Molex

Technical Drawing5 pages13 years ago
Datasheet2 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Verical

Electro Sonic

Newark

DigiKey

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

RECT CONN Receptacle, Bottom Entry Female Socket Through Hole 6 POS 3.96mm Solder Gold Tray
KK 396 PC Board Connector, Right-Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 6 Circuits
KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits

Descriptions

Descriptions of Molex 9623081 provided by its distributors.

KK® 396 PC Board Connector, Right Angle, Nylon Connector, 0.38µm Gold (Au) Selective, 8 Circuits
Conn Socket Strip RCP 8 POS 3.96mm Solder RA Thru-Hole KK® Tray
Pin and Socket Header PCB - Right-Angle 8P
KK 156 PCB Assy Bottom 08 Ckt Gold
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
CONN RCPT 8P 0.156 GOLD EDGE MNT
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:8; Pitch Spacing:3.96mm; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:KK 2145; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009623081
  • 009623081
  • 09-62-3081
  • 09623081
  • 962308-1