Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-62-3062

RECT CONN Receptacle, Bottom Entry Female Socket Through Hole 6 POS 3.96mm Solder Gold Tray
$ 0.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-62-3062.

IHS

Datasheet4 pages11 years ago

Molex

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 09-62-3062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 6 Circuits
Molex9523061
Conn Socket Strip RCP 6 POS 3.96mm Solder RA Thru-Hole KK® Tray
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Plug
TE Connectivity175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Loose

Descriptions

Descriptions of Molex 09-62-3062 provided by its distributors.

RECT CONN Receptacle, Bottom Entry Female Socket Through Hole 6 POS 3.96mm Solder Gold Tray
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking, Receptacle
KK 396 PC Board Connector, Bottom Entry, Nylon Connector, 0.38µm Gold (Au) Selective, 6 Circuits
Conn Socket Strip RCP 6 POS 3.96mm Solder ST Thru-Hole KK® Tray
KK 156 PCB ASSY BOTTOM 06 CKT GOLD
CONN RECEPT 6POS .156 VERT PCB
PC Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:KK 2145; Contact Plating:Gold; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009623062
  • 009623062
  • 09-62-3062.
  • 09623062
  • 9623062