Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 09-48-3084

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits
$ 2.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-48-3084.

Molex

Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Datasheet11 pages17 years ago
Datasheet2 pages13 years ago

Master Electronics

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 09-48-3084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.125
$ 0.92
Stock
23,889
3,478
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
-
-
Contact Material
Brass
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 7 Circuits
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 6 Circuits
Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole KK® Tray
TE Connectivity175783-1
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Loose

Descriptions

Descriptions of Molex 09-48-3084 provided by its distributors.

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Bottom Entry Locking Ramp Receptacle 3.96mm 1 8-Pin 4A 380nm Gold TH 11.92mm H
CONN,HEADER,PCB,GOLD,8 POS, .156",RECPT,BOTTOM ENTRY
Conn Socket Strip RCP 8 POS 3.96mm Solder ST Thru-Hole Tray
Socket Header PCB - Bottom Entry 8P
Headers&Wire Housings .156 KK PCB CONNECTO
KK 156 PCB Assy Bottom 08 Ckts Gold
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle
CONN, RCPT, 8POS, 1ROW, 3.96MM, TH;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009483084
  • 009483084
  • 09483084
  • 94-83-084
  • 9483084
  • A-41815-0445